Part Details for SF08Q4302DTLA by Walsin Technology Corporation
Overview of SF08Q4302DTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08Q4302DTLA
SF08Q4302DTLA CAD Models
SF08Q4302DTLA Part Data Attributes
|
SF08Q4302DTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08Q4302DTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 43000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SF08Q4302DTLA
This table gives cross-reference parts and alternative options found for SF08Q4302DTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08Q4302DTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R2ATTP4302D50 | Fixed Resistor, Metal Film, 0.125W, 43000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08Q4302DTLA vs RN73R2ATTP4302D50 |
RTX054302DEP3 | Fixed Resistor, Thin Film, 0.125W, 43000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | SF08Q4302DTLA vs RTX054302DEP3 |
RN73H2ATTE4302D50 | Fixed Resistor, Metal Film, 0.125W, 43000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08Q4302DTLA vs RN73H2ATTE4302D50 |
SF08Q4302DTL | Fixed Resistor, Thin Film, 0.125W, 43000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08Q4302DTLA vs SF08Q4302DTL |
RTX054302DETP | Fixed Resistor, Thin Film, 0.125W, 43000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | SF08Q4302DTLA vs RTX054302DETP |
RN732ATTDD4302D50 | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08Q4302DTLA vs RN732ATTDD4302D50 |
WF08Q4302DTL | Fixed Resistor, Thin Film, 0.125W, 43000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | SF08Q4302DTLA vs WF08Q4302DTL |
RN732ATTED4302D50 | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08Q4302DTLA vs RN732ATTED4302D50 |
RN732ATTD4302D50 | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08Q4302DTLA vs RN732ATTD4302D50 |
9T08052A4302DBPFT | Fixed Resistor, Thin Film, 0.125W, 43000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08Q4302DTLA vs 9T08052A4302DBPFT |