SF08Q2671CTL
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 2670ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Overview of SF08Q2671CTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF08Q2671CTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF08Q2671CTL by Walsin Technology Corporation

SF08Q2671CTL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2670 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. SF08Q2671CTL
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.125W, 2670ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for SF08Q2671CTL

This table gives cross-reference parts and alternative options found for SF08Q2671CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08Q2671CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMF08052K670.25%50PPM/KNP5 Fixed Resistor, Thin Film, 0.125W, 2670ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic SF08Q2671CTL vs AMF08052K670.25%50PPM/KNP5
RTX052671CEP2 Fixed Resistor, Thin Film, 0.125W, 2670ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, Ralec SF08Q2671CTL vs RTX052671CEP2
RN73H2ATTE2671C50 Fixed Resistor, Metal Film, 0.125W, 2670ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SF08Q2671CTL vs RN73H2ATTE2671C50
AMF08052K670.25%50PPM/KKS Fixed Resistor, Thin Film, 0.125W, 2670ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic SF08Q2671CTL vs AMF08052K670.25%50PPM/KKS
RT0805CRE132K67L Fixed Resistor, Thin Film, 0.125W, 2670ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation SF08Q2671CTL vs RT0805CRE132K67L
239040152672L Fixed Resistor, Thin Film, 0.125W, 2670ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, YAGEO Corporation SF08Q2671CTL vs 239040152672L
RN732ALTDD2671C50 Fixed Resistor, Thin Film, 0.1W, 2670ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc SF08Q2671CTL vs RN732ALTDD2671C50
RN732ALTD2671C50 Fixed Resistor, Thin Film, 0.1W, 2670ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc SF08Q2671CTL vs RN732ALTD2671C50
RN732ATTED2671C50 Fixed Resistor, Thin Film, 0.1W, 2670ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SF08Q2671CTL vs RN732ATTED2671C50
RN732ALTE2671C50 Fixed Resistor, Thin Film, 0.1W, 2670ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc SF08Q2671CTL vs RN732ALTE2671C50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF08Q2671CTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF08Q2671CTL by Walsin Technology Corporation

  • Please alert me when SF08Q2671CTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF08Q2671CTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF08Q2671CTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF08Q2671CTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF08Q2671CTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF08Q2671CTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: