Part Details for SF08Q2491FTLA by Walsin Technology Corporation
Overview of SF08Q2491FTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08Q2491FTLA
SF08Q2491FTLA CAD Models
SF08Q2491FTLA Part Data Attributes
|
SF08Q2491FTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08Q2491FTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SF08Q2491FTLA
This table gives cross-reference parts and alternative options found for SF08Q2491FTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08Q2491FTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTE2491F50 | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08Q2491FTLA vs RN732ALTE2491F50 |
9T08052A2491FBPFT | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08Q2491FTLA vs 9T08052A2491FBPFT |
RT0805FRE102K49L | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF08Q2491FTLA vs RT0805FRE102K49L |
RN732ALTDD2491F50 | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08Q2491FTLA vs RN732ALTDD2491F50 |
239040272492L | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08Q2491FTLA vs 239040272492L |
AT0805FRE072K49L | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08Q2491FTLA vs AT0805FRE072K49L |
239040172492L | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08Q2491FTLA vs 239040172492L |
RN73R2ATTP2491F50 | Fixed Resistor, Metal Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08Q2491FTLA vs RN73R2ATTP2491F50 |
CRT0805-FZ-2491EST | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | SF08Q2491FTLA vs CRT0805-FZ-2491EST |
RN73H2ATTE2491F50 | Fixed Resistor, Metal Film, 0.125W, 2490ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08Q2491FTLA vs RN73H2ATTE2491F50 |