Part Details for SF08Q2082DTLA by Walsin Technology Corporation
Overview of SF08Q2082DTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08Q2082DTLA
SF08Q2082DTLA CAD Models
SF08Q2082DTLA Part Data Attributes
|
SF08Q2082DTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08Q2082DTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 20800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SF08Q2082DTLA
This table gives cross-reference parts and alternative options found for SF08Q2082DTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08Q2082DTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08Q2082DTL | Fixed Resistor, Thin Film, 0.125W, 20800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | SF08Q2082DTLA vs WF08Q2082DTL |
RN73H2ATTD2082D50 | Fixed Resistor, Metal Film, 0.125W, 20800ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08Q2082DTLA vs RN73H2ATTD2082D50 |
RN732ALTD2082D50 | Fixed Resistor, Thin Film, 0.1W, 20800ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08Q2082DTLA vs RN732ALTD2082D50 |
AMF080520K80.5%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 20800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | SF08Q2082DTLA vs AMF080520K80.5%50PPM/KKP5 |
RN10D2082CT-LF | Fixed Resistor, Thin Film, 0.125W, 20800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | SF08Q2082DTLA vs RN10D2082CT-LF |
RN73R2ATTP2082D50 | Fixed Resistor, Metal Film, 0.125W, 20800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08Q2082DTLA vs RN73R2ATTP2082D50 |
RN732ATTDD2082D50 | Fixed Resistor, Thin Film, 0.1W, 20800ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08Q2082DTLA vs RN732ATTDD2082D50 |
RN732ALTE2082D50 | Fixed Resistor, Thin Film, 0.1W, 20800ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08Q2082DTLA vs RN732ALTE2082D50 |
RN732ATTE2082D50 | Fixed Resistor, Thin Film, 0.1W, 20800ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08Q2082DTLA vs RN732ATTE2082D50 |
RN73H2ATTE2082D50 | Fixed Resistor, Metal Film, 0.125W, 20800ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08Q2082DTLA vs RN73H2ATTE2082D50 |