Part Details for SF08Q2000FTL by Walsin Technology Corporation
Overview of SF08Q2000FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08Q2000FTL
SF08Q2000FTL CAD Models
SF08Q2000FTL Part Data Attributes
|
SF08Q2000FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08Q2000FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SF08Q2000FTL
This table gives cross-reference parts and alternative options found for SF08Q2000FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08Q2000FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R2ATTP2000F50 | Fixed Resistor, Metal Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08Q2000FTL vs RN73R2ATTP2000F50 |
239040272001L | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08Q2000FTL vs 239040272001L |
239044172001L | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | SF08Q2000FTL vs 239044172001L |
RN732ALTE2000F50 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08Q2000FTL vs RN732ALTE2000F50 |
RN73H2ATTD2000F50 | Fixed Resistor, Metal Film, 0.125W, 200ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08Q2000FTL vs RN73H2ATTD2000F50 |
AT0805FRE07200RL | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08Q2000FTL vs AT0805FRE07200RL |
RT0805FRE13200RL | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08Q2000FTL vs RT0805FRE13200RL |
WF08Q2000FTLQ | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08Q2000FTL vs WF08Q2000FTLQ |
RN732ALTD2000F50 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08Q2000FTL vs RN732ALTD2000F50 |
RTX052000FEP2 | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | SF08Q2000FTL vs RTX052000FEP2 |