Part Details for SF08H8451DTL by Walsin Technology Corporation
Overview of SF08H8451DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08H8451DTL
SF08H8451DTL CAD Models
SF08H8451DTL Part Data Attributes
|
SF08H8451DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08H8451DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8450ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SF08H8451DTL
This table gives cross-reference parts and alternative options found for SF08H8451DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08H8451DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-8451DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | SF08H8451DTL vs CR0805-10W-8451DT |
PWR10D8451TEW | Fixed Resistor, 0.125W, 8450ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | SF08H8451DTL vs PWR10D8451TEW |
RS05K8451DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SF08H8451DTL vs RS05K8451DCL |
RK73H2AXTE8451D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8450ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SF08H8451DTL vs RK73H2AXTE8451D |
ADF08058K450.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8450ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | SF08H8451DTL vs ADF08058K450.5%100PPM/KKS |
RK73H2ATTEB8451D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8450ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SF08H8451DTL vs RK73H2ATTEB8451D |
RM10D8451CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8450ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | SF08H8451DTL vs RM10D8451CTDK-X |
RK73H2AXTED8451D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8450ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SF08H8451DTL vs RK73H2AXTED8451D |
CDF08058K450.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8450ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | SF08H8451DTL vs CDF08058K450.5%100PPM/KKP10 |
RK73H2ATTDB8451D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8450ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SF08H8451DTL vs RK73H2ATTDB8451D |