Part Details for SF08H7323BGL by Walsin Technology Corporation
Overview of SF08H7323BGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08H7323BGL
SF08H7323BGL CAD Models
SF08H7323BGL Part Data Attributes
|
SF08H7323BGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08H7323BGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 732000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for SF08H7323BGL
This table gives cross-reference parts and alternative options found for SF08H7323BGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08H7323BGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05BLB--732K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | SF08H7323BGL vs CR-05BLB--732K |
RGC0805BTD732K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SF08H7323BGL vs RGC0805BTD732K |
CR0805B732KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | SF08H7323BGL vs CR0805B732KD50 |
RMS10R-732K-B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | SF08H7323BGL vs RMS10R-732K-B |
RM10R-732K-B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | SF08H7323BGL vs RM10R-732K-B |
CR-05BL7--732K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | SF08H7323BGL vs CR-05BL7--732K |
CR-05BLD--732K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | SF08H7323BGL vs CR-05BLD--732K |
RTT057323BTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | SF08H7323BGL vs RTT057323BTP |
CR107323B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SF08H7323BGL vs CR107323B |
RC0805BR-07732KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08H7323BGL vs RC0805BR-07732KL |