Part Details for SF08H5903DQL by Walsin Technology Corporation
Overview of SF08H5903DQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08H5903DQL
SF08H5903DQL CAD Models
SF08H5903DQL Part Data Attributes
|
SF08H5903DQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08H5903DQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 590000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SF08H5903DQL
This table gives cross-reference parts and alternative options found for SF08H5903DQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08H5903DQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR6GD5903V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | SF08H5903DQL vs TSR6GD5903V |
CDF0805590K0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | SF08H5903DQL vs CDF0805590K0.5%100PPM/KNP10 |
RK73H2ARTTEB5903D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SF08H5903DQL vs RK73H2ARTTEB5903D |
CR0805D590KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | SF08H5903DQL vs CR0805D590KP10 |
RM10D5903CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | SF08H5903DQL vs RM10D5903CTDK-X |
CDF0805590K0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | SF08H5903DQL vs CDF0805590K0.5%100PPM/KKP20 |
AC0805DR-10590KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08H5903DQL vs AC0805DR-10590KL |
RK73H2ARTTEB5903D | RES,SMT,THICK FILM,590K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | SF08H5903DQL vs RK73H2ARTTEB5903D |
CR0805-10W-5903DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | SF08H5903DQL vs CR0805-10W-5903DPT-13 |
MC0805-5903-DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | SF08H5903DQL vs MC0805-5903-DB |