Part Details for SF08H5102DGL by Walsin Technology Corporation
Overview of SF08H5102DGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08H5102DGL
SF08H5102DGL CAD Models
SF08H5102DGL Part Data Attributes
|
SF08H5102DGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08H5102DGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SF08H5102DGL
This table gives cross-reference parts and alternative options found for SF08H5102DGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08H5102DGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08H5102DQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08H5102DGL vs SF08H5102DQL |
RMS10DT513 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | SF08H5102DGL vs RMS10DT513 |
RTT055102DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | SF08H5102DGL vs RTT055102DP3 |
CR0805-10W-5102DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | SF08H5102DGL vs CR0805-10W-5102DPT-13 |
RK73H2ATTPD5102D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SF08H5102DGL vs RK73H2ATTPD5102D |
RS05K513DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SF08H5102DGL vs RS05K513DBG |
RCG080551K0DKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | SF08H5102DGL vs RCG080551K0DKEB |
PWR10D5102TEW | Fixed Resistor, 0.125W, 51000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | SF08H5102DGL vs PWR10D5102TEW |
RK73H2ATTDB5102D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SF08H5102DGL vs RK73H2ATTDB5102D |
RK73H2AXBK5102D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SF08H5102DGL vs RK73H2AXBK5102D |