SF08H3830BTL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of SF08H3830BTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF08H3830BTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF08H3830BTL by Walsin Technology Corporation

SF08H3830BTL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
383 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. SF08H3830BTL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for SF08H3830BTL

This table gives cross-reference parts and alternative options found for SF08H3830BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08H3830BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT053830BP4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ralec SF08H3830BTL vs RTT053830BP4
CR0805B383RD50 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd SF08H3830BTL vs CR0805B383RD50
RTT053830BP2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ralec SF08H3830BTL vs RTT053830BP2
RTT053830BBA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ralec SF08H3830BTL vs RTT053830BBA
CR0805B383RP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd SF08H3830BTL vs CR0805B383RP10
RC0805BR-13383RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation SF08H3830BTL vs RC0805BR-13383RL
RMS10R-383R-B Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc SF08H3830BTL vs RMS10R-383R-B
CR0805B383RP05 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd SF08H3830BTL vs CR0805B383RP05
CR-05BLB--383R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp SF08H3830BTL vs CR-05BLB--383R
CR-05BLF--383R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp SF08H3830BTL vs CR-05BLF--383R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF08H3830BTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF08H3830BTL by Walsin Technology Corporation

  • Please alert me when SF08H3830BTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF08H3830BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF08H3830BTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF08H3830BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF08H3830BTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF08H3830BTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: