Part Details for SF08H30R9DTL by Walsin Technology Corporation
Overview of SF08H30R9DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08H30R9DTL
SF08H30R9DTL CAD Models
SF08H30R9DTL Part Data Attributes
|
SF08H30R9DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08H30R9DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SF08H30R9DTL
This table gives cross-reference parts and alternative options found for SF08H30R9DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08H30R9DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805DR-0730R9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08H30R9DTL vs AC0805DR-0730R9L |
RS05K30R9DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SF08H30R9DTL vs RS05K30R9DC |
CR0805-10W-30R9DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | SF08H30R9DTL vs CR0805-10W-30R9DT-13 |
ADF080530R90.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | SF08H30R9DTL vs ADF080530R90.5%100PPM/KKP |
RS05K30R9DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SF08H30R9DTL vs RS05K30R9DTL |
CR0805-8W-30R9DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | SF08H30R9DTL vs CR0805-8W-30R9DPT-13 |
CR0805TT100W30.9R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | SF08H30R9DTL vs CR0805TT100W30.9R+-0.5% |
CDF080530R90.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | SF08H30R9DTL vs CDF080530R90.5%100PPM/KNP10 |
RMS10R-30R9-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | SF08H30R9DTL vs RMS10R-30R9-D |
TSR6GTD30R9V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | SF08H30R9DTL vs TSR6GTD30R9V |