SF08H1621BQL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of SF08H1621BQL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF08H1621BQL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF08H1621BQL by Walsin Technology Corporation

SF08H1621BQL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1620 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. SF08H1621BQL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for SF08H1621BQL

This table gives cross-reference parts and alternative options found for SF08H1621BQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08H1621BQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM10B1621CTDK-X Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics SF08H1621BQL vs RM10B1621CTDK-X
CR-05BLA--1K62 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp SF08H1621BQL vs CR-05BLA--1K62
CR0805B1K62D50 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd SF08H1621BQL vs CR0805B1K62D50
RM10R-1K62-B Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc SF08H1621BQL vs RM10R-1K62-B
CR0805B1K62P10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd SF08H1621BQL vs CR0805B1K62P10
SF08H1621BTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation SF08H1621BQL vs SF08H1621BTL
RTT051621BP4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ralec SF08H1621BQL vs RTT051621BP4
CR-05BLB--1K62 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp SF08H1621BQL vs CR-05BLB--1K62
CR0805TT100W1.62K+-0.1% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Precision Resistive Products Inc SF08H1621BQL vs CR0805TT100W1.62K+-0.1%
CR-05BL6--1K62 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp SF08H1621BQL vs CR-05BL6--1K62

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF08H1621BQL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF08H1621BQL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF08H1621BQL would you like to use for your alert(s)?
  • Please alert me when SF08H1621BQL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF08H1621BQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF08H1621BQL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF08H1621BQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF08H1621BQL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF08H1621BQL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: