Part Details for SF08H1130DTL by Walsin Technology Corporation
Overview of SF08H1130DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08H1130DTL
SF08H1130DTL CAD Models
SF08H1130DTL Part Data Attributes
|
SF08H1130DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08H1130DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SF08H1130DTL
This table gives cross-reference parts and alternative options found for SF08H1130DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08H1130DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT051130DBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | SF08H1130DTL vs RTT051130DBA |
RM10DTN1130 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | SF08H1130DTL vs RM10DTN1130 |
RTT051130DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | SF08H1130DTL vs RTT051130DP2 |
RC0805DR-07113RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08H1130DTL vs RC0805DR-07113RP |
CR0805D113RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | SF08H1130DTL vs CR0805D113RP10 |
CDF0805113R0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | SF08H1130DTL vs CDF0805113R0.5%100PPM/KKP5 |
RK73H2AXTE1130D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SF08H1130DTL vs RK73H2AXTE1130D |
CR0805-10W-1130DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | SF08H1130DTL vs CR0805-10W-1130DPT |
RTT051130DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | SF08H1130DTL vs RTT051130DP4 |
RMC1/10K1130DBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Kamaya Inc | SF08H1130DTL vs RMC1/10K1130DBA |