Part Details for SF08F4992CALQ by Walsin Technology Corporation
Overview of SF08F4992CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08F4992CALQ
SF08F4992CALQ CAD Models
SF08F4992CALQ Part Data Attributes
|
SF08F4992CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08F4992CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 49900ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for SF08F4992CALQ
This table gives cross-reference parts and alternative options found for SF08F4992CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08F4992CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805ER-4992-CT15 | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | SF08F4992CALQ vs BLU0805ER-4992-CT15 |
BLU0805P-4992-CB15 | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | SF08F4992CALQ vs BLU0805P-4992-CB15 |
BLU0805P-4992-CT15W | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | SF08F4992CALQ vs BLU0805P-4992-CT15W |
BLU0805P-4992-CT15 | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | SF08F4992CALQ vs BLU0805P-4992-CT15 |
ERA6APC4992V | Fixed Resistor, Metal Film, 0.125W, 49900ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | SF08F4992CALQ vs ERA6APC4992V |
BLU0805-4992-CT15Q | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | SF08F4992CALQ vs BLU0805-4992-CT15Q |
RT0805C499215PPM | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | Synton-Tech Corp | SF08F4992CALQ vs RT0805C499215PPM |
BLU0805-4992-CT15W | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | SF08F4992CALQ vs BLU0805-4992-CT15W |
BLU0805ER-4992-CB15Q | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | SF08F4992CALQ vs BLU0805ER-4992-CB15Q |
TD05F4992CB | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SF08F4992CALQ vs TD05F4992CB |