Part Details for SF06Z8661DALQ by Walsin Technology Corporation
Overview of SF06Z8661DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Z8661DALQ
SF06Z8661DALQ CAD Models
SF06Z8661DALQ Part Data Attributes
|
SF06Z8661DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Z8661DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 8660ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SF06Z8661DALQ
This table gives cross-reference parts and alternative options found for SF06Z8661DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Z8661DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B1JTD8661D | Fixed Resistor, Thin Film, 0.0625W, 8660ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06Z8661DALQ vs RN73B1JTD8661D |
RT0603D86615PPM | Fixed Resistor, Thin Film, 0.0625W, 8660ohm, 50V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | Synton-Tech Corp | SF06Z8661DALQ vs RT0603D86615PPM |
UPTF0603-16W-P-8661DT-1K | Fixed Resistor, Thin Film, 0.063W, 8660ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | SF06Z8661DALQ vs UPTF0603-16W-P-8661DT-1K |
RN73B1JB8661D | Fixed Resistor, Thin Film, 0.0625W, 8660ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06Z8661DALQ vs RN73B1JB8661D |
CAR06038.66KOHMS0.5%5PPM | Fixed Resistor, Thin Film, 0.0625W, 8660ohm, 50V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | SF06Z8661DALQ vs CAR06038.66KOHMS0.5%5PPM |
AR03DBSY8661 | Fixed Resistor, Thin Film, 0.0625W, 8660ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06Z8661DALQ vs AR03DBSY8661 |
NTR06D8661STRF | Fixed Resistor, Thin Film, 0.063W, 8660ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06Z8661DALQ vs NTR06D8661STRF |
NTR06D8661STR1KF | Fixed Resistor, Thin Film, 0.063W, 8660ohm, 50V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | SF06Z8661DALQ vs NTR06D8661STR1KF |