Part Details for SF06Z8060CALQ by Walsin Technology Corporation
Overview of SF06Z8060CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Z8060CALQ
SF06Z8060CALQ CAD Models
SF06Z8060CALQ Part Data Attributes
|
SF06Z8060CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Z8060CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 806ohm, 50V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF06Z8060CALQ
This table gives cross-reference parts and alternative options found for SF06Z8060CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Z8060CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0603-16W-P-8060CT-1K | Fixed Resistor, Thin Film, 0.063W, 806ohm, 50V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | SF06Z8060CALQ vs UPTF0603-16W-P-8060CT-1K |
PCF-W0603LF-13-8060-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.25% +/-Tol, -5,5ppm/Cel, 0603, | TT Electronics Resistors | SF06Z8060CALQ vs PCF-W0603LF-13-8060-C-P-LT |
AR03CTSY8060 | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06Z8060CALQ vs AR03CTSY8060 |
NTR06C8060STRF | Fixed Resistor, Thin Film, 0.063W, 806ohm, 50V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06Z8060CALQ vs NTR06C8060STRF |
RN73B1JB8060C | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06Z8060CALQ vs RN73B1JB8060C |
CAR0603806OHMS0.25%5PPM | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.25% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | SF06Z8060CALQ vs CAR0603806OHMS0.25%5PPM |
AR0603806R+-0.25%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.25% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06Z8060CALQ vs AR0603806R+-0.25%TCR5 |
RN73B1JTD8060C | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06Z8060CALQ vs RN73B1JTD8060C |