SF06Z68R0BALQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 68ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP

Overview of SF06Z68R0BALQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive Motor control systems

CAD Models for SF06Z68R0BALQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF06Z68R0BALQ by Walsin Technology Corporation

SF06Z68R0BALQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
68 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. SF06Z68R0BALQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 68ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for SF06Z68R0BALQ

This table gives cross-reference parts and alternative options found for SF06Z68R0BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Z68R0BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73A1J68RATDG RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 68ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TE Connectivity SF06Z68R0BALQ vs RN73A1J68RATDG
RN73A1J68RBTDF Fixed Resistor, Thin Film, 0.063W, 68ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TE Connectivity SF06Z68R0BALQ vs RN73A1J68RBTDF
AR03ABSY0680N Fixed Resistor, Thin Film, 0.0625W, 68ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, Viking Tech Corp SF06Z68R0BALQ vs AR03ABSY0680N
AR03ABSY0680 Fixed Resistor, Thin Film, 0.0625W, 68ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp SF06Z68R0BALQ vs AR03ABSY0680
AR03BBSY0680N Fixed Resistor, Thin Film, 0.0625W, 68ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, Viking Tech Corp SF06Z68R0BALQ vs AR03BBSY0680N
SF06Z68R0ATLQ Fixed Resistor, Thin Film, 0.1W, 68ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06Z68R0BALQ vs SF06Z68R0ATLQ
NTR06B68R0STRF Fixed Resistor, Thin Film, 0.063W, 68ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp SF06Z68R0BALQ vs NTR06B68R0STRF
SF06Z68R0BTLQ Fixed Resistor, Thin Film, 0.1W, 68ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06Z68R0BALQ vs SF06Z68R0BTLQ
NTR06B68R0STR1KF Fixed Resistor, Thin Film, 0.063W, 68ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, NIC Components Corp SF06Z68R0BALQ vs NTR06B68R0STR1KF
NTR06A68R0STR1KF Fixed Resistor, Thin Film, 0.063W, 68ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, NIC Components Corp SF06Z68R0BALQ vs NTR06A68R0STR1KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF06Z68R0BALQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF06Z68R0BALQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF06Z68R0BALQ would you like to use for your alert(s)?
  • Please alert me when SF06Z68R0BALQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF06Z68R0BALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06Z68R0BALQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF06Z68R0BALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06Z68R0BALQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06Z68R0BALQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: