Part Details for SF06Z5561BTLQ by Walsin Technology Corporation
Overview of SF06Z5561BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Z5561BTLQ
SF06Z5561BTLQ CAD Models
SF06Z5561BTLQ Part Data Attributes
|
SF06Z5561BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Z5561BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 5560ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF06Z5561BTLQ
This table gives cross-reference parts and alternative options found for SF06Z5561BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Z5561BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ATRC7Y5561 | Fixed Resistor, Thin Film, 0.0625W, 5560ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06Z5561BTLQ vs AR03ATRC7Y5561 |
NTR06A5561STR1KF | Fixed Resistor, Thin Film, 0.063W, 5560ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | SF06Z5561BTLQ vs NTR06A5561STR1KF |
CAR06035.56KOHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.0625W, 5560ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | SF06Z5561BTLQ vs CAR06035.56KOHMS0.05%5PPM |
AR06035K56+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 5560ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06Z5561BTLQ vs AR06035K56+-0.05%TCR5 |
AR03ATRC7Y5561N | Fixed Resistor, Thin Film, 0.0625W, 5560ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06Z5561BTLQ vs AR03ATRC7Y5561N |
AR03APC7Y5561N | Fixed Resistor, Thin Film, 0.0625W, 5560ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06Z5561BTLQ vs AR03APC7Y5561N |
AR03BTRC7Y5561 | Fixed Resistor, Thin Film, 0.0625W, 5560ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06Z5561BTLQ vs AR03BTRC7Y5561 |
CAR06035.56KOHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.0625W, 5560ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | SF06Z5561BTLQ vs CAR06035.56KOHMS0.1%5PPM |
AR06035K56+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 5560ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06Z5561BTLQ vs AR06035K56+-0.1%TCR5 |
UPTF0603-16W-P-5561AT | Fixed Resistor, Thin Film, 0.063W, 5560ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | SF06Z5561BTLQ vs UPTF0603-16W-P-5561AT |