SF06Z5561BTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 5560ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP

Overview of SF06Z5561BTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive Motor control systems

CAD Models for SF06Z5561BTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF06Z5561BTLQ by Walsin Technology Corporation

SF06Z5561BTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
5560 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. SF06Z5561BTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 5560ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for SF06Z5561BTLQ

This table gives cross-reference parts and alternative options found for SF06Z5561BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Z5561BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR06035K56+-0.1%TCR5 Fixed Resistor, Thin Film, 0.0625W, 5560ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, 0603, SRT Resistor Technology Gmbh SF06Z5561BTLQ vs AR06035K56+-0.1%TCR5
AR03BTRC7Y5561 Fixed Resistor, Thin Film, 0.0625W, 5560ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, Token Electronics Industry Co Ltd SF06Z5561BTLQ vs AR03BTRC7Y5561
RN73B1JTD5561A Fixed Resistor, Thin Film, 0.0625W, 5560ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation SF06Z5561BTLQ vs RN73B1JTD5561A
AR03ATRC7Y5561 Fixed Resistor, Thin Film, 0.0625W, 5560ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, Token Electronics Industry Co Ltd SF06Z5561BTLQ vs AR03ATRC7Y5561
RN73B1JB5561A Fixed Resistor, Thin Film, 0.0625W, 5560ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation SF06Z5561BTLQ vs RN73B1JB5561A
CAR06035.56KOHMS0.05%5PPM Fixed Resistor, Thin Film, 0.0625W, 5560ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, Riedon SF06Z5561BTLQ vs CAR06035.56KOHMS0.05%5PPM
AR03APC7Y5561 Fixed Resistor, Thin Film, 0.0625W, 5560ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, Token Electronics Industry Co Ltd SF06Z5561BTLQ vs AR03APC7Y5561
AR03APC7Y5561N Fixed Resistor, Thin Film, 0.0625W, 5560ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, Token Electronics Industry Co Ltd SF06Z5561BTLQ vs AR03APC7Y5561N
UPTF0603-16W-P-5561AT-1K Fixed Resistor, Thin Film, 0.063W, 5560ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD SF06Z5561BTLQ vs UPTF0603-16W-P-5561AT-1K
AR03BPC7Y5561N Fixed Resistor, Thin Film, 0.0625W, 5560ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, Token Electronics Industry Co Ltd SF06Z5561BTLQ vs AR03BPC7Y5561N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF06Z5561BTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF06Z5561BTLQ by Walsin Technology Corporation

  • Please alert me when SF06Z5561BTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SF06Z5561BTLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06Z5561BTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SF06Z5561BTLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06Z5561BTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06Z5561BTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: