Part Details for SF06Z3901AALQ by Walsin Technology Corporation
Overview of SF06Z3901AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Z3901AALQ
SF06Z3901AALQ CAD Models
SF06Z3901AALQ Part Data Attributes
|
SF06Z3901AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Z3901AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 3900ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF06Z3901AALQ
This table gives cross-reference parts and alternative options found for SF06Z3901AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Z3901AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A1J3K9ATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 3900ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | SF06Z3901AALQ vs RN73A1J3K9ATDG |
RN73A1J3K9ATG | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 3900ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | SF06Z3901AALQ vs RN73A1J3K9ATG |
RN73A1J3K9ATDF | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 3900ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | SF06Z3901AALQ vs RN73A1J3K9ATDF |
RN73A1J3K9BTDF | Fixed Resistor, Thin Film, 0.063W, 3900ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | SF06Z3901AALQ vs RN73A1J3K9BTDF |
SF06Z3901ATLQ | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06Z3901AALQ vs SF06Z3901ATLQ |
AR03ABSY3901 | Fixed Resistor, Thin Film, 0.0625W, 3900ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06Z3901AALQ vs AR03ABSY3901 |
AR03BBSY3901 | Fixed Resistor, Thin Film, 0.0625W, 3900ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06Z3901AALQ vs AR03BBSY3901 |
AR03ATSY3901 | Fixed Resistor, Thin Film, 0.0625W, 3900ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06Z3901AALQ vs AR03ATSY3901 |
AR03BBSY3901N | Fixed Resistor, Thin Film, 0.0625W, 3900ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | SF06Z3901AALQ vs AR03BBSY3901N |
RN73A1J3K9BTD | Fixed Resistor, Thin Film, 0.063W, 3900ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | SF06Z3901AALQ vs RN73A1J3K9BTD |