Datasheets
SF06Z1050BALQ by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.1W, 105ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP

Part Details for SF06Z1050BALQ by Walsin Technology Corporation

Overview of SF06Z1050BALQ by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Automotive Motor control systems

Part Details for SF06Z1050BALQ

SF06Z1050BALQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SF06Z1050BALQ Part Data Attributes

SF06Z1050BALQ Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
SF06Z1050BALQ Walsin Technology Corporation Fixed Resistor, Thin Film, 0.1W, 105ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 105 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for SF06Z1050BALQ

This table gives cross-reference parts and alternative options found for SF06Z1050BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Z1050BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR03BTRC7Y1050 Fixed Resistor, Thin Film, 0.0625W, 105ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, Token Electronics Industry Co Ltd SF06Z1050BALQ vs AR03BTRC7Y1050
SF06Z1050ATLQ Fixed Resistor, Thin Film, 0.1W, 105ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06Z1050BALQ vs SF06Z1050ATLQ
AR0603105R+-0.05%TCR5 Fixed Resistor, Thin Film, 0.0625W, 105ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, 0603, SRT Resistor Technology Gmbh SF06Z1050BALQ vs AR0603105R+-0.05%TCR5
RN73A1J105RBTDG RESISTOR, THIN FILM, 0.063W, 0.1%, 5ppm, 105ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TE Connectivity SF06Z1050BALQ vs RN73A1J105RBTDG
SF06Z1050BTLQ Fixed Resistor, Thin Film, 0.1W, 105ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06Z1050BALQ vs SF06Z1050BTLQ
AR03BPC7Y1050 Fixed Resistor, Thin Film, 0.0625W, 105ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, Token Electronics Industry Co Ltd SF06Z1050BALQ vs AR03BPC7Y1050
RN73B1JTD1050B Fixed Resistor, Thin Film, 0.0625W, 105ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation SF06Z1050BALQ vs RN73B1JTD1050B
CAR0603105OHMS0.05%5PPM Fixed Resistor, Thin Film, 0.0625W, 105ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, Riedon SF06Z1050BALQ vs CAR0603105OHMS0.05%5PPM
AR03BTRC7Y1050N Fixed Resistor, Thin Film, 0.0625W, 105ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, Token Electronics Industry Co Ltd SF06Z1050BALQ vs AR03BTRC7Y1050N
AR03APC7Y1050N Fixed Resistor, Thin Film, 0.0625W, 105ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, Token Electronics Industry Co Ltd SF06Z1050BALQ vs AR03APC7Y1050N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF06Z1050BALQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF06Z1050BALQ by Walsin Technology Corporation

  • Please alert me when SF06Z1050BALQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SF06Z1050BALQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06Z1050BALQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SF06Z1050BALQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06Z1050BALQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06Z1050BALQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: