Part Details for SF06Z1021ATLQ by Walsin Technology Corporation
Overview of SF06Z1021ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Z1021ATLQ
SF06Z1021ATLQ CAD Models
SF06Z1021ATLQ Part Data Attributes
|
SF06Z1021ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Z1021ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 1020ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF06Z1021ATLQ
This table gives cross-reference parts and alternative options found for SF06Z1021ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Z1021ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBSY1021 | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06Z1021ATLQ vs AR03BBSY1021 |
NTR06B1021STR1KF | Fixed Resistor, Thin Film, 0.063W, 1020ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | SF06Z1021ATLQ vs NTR06B1021STR1KF |
RN73A1J1K02BTDF | Fixed Resistor, Thin Film, 0.063W, 1020ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | SF06Z1021ATLQ vs RN73A1J1K02BTDF |
RN73B1JB1021A | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06Z1021ATLQ vs RN73B1JB1021A |
NTR06A1021STR1KF | Fixed Resistor, Thin Film, 0.063W, 1020ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | SF06Z1021ATLQ vs NTR06A1021STR1KF |
AR06031K02+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06Z1021ATLQ vs AR06031K02+-0.05%TCR5 |
AR03BTSY1021N | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | SF06Z1021ATLQ vs AR03BTSY1021N |
SF06Z1021AALQ | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06Z1021ATLQ vs SF06Z1021AALQ |
AR03BTRC7Y1021 | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06Z1021ATLQ vs AR03BTRC7Y1021 |
UPTF0603-16W-P-1021BT | Fixed Resistor, Thin Film, 0.063W, 1020ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | SF06Z1021ATLQ vs UPTF0603-16W-P-1021BT |