Part Details for SF06W8250BALQ by Walsin Technology Corporation
Overview of SF06W8250BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06W8250BALQ
SF06W8250BALQ CAD Models
SF06W8250BALQ Part Data Attributes
|
SF06W8250BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06W8250BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 825ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF06W8250BALQ
This table gives cross-reference parts and alternative options found for SF06W8250BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06W8250BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73C1J825RBTDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 825ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SF06W8250BALQ vs RN73C1J825RBTDG |
AR03ABBY8250 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 825ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SF06W8250BALQ vs AR03ABBY8250 |
CAR0603825OHMS0.05%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 825ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | SF06W8250BALQ vs CAR0603825OHMS0.05%10PPM |
NTR06B8250BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 825ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | SF06W8250BALQ vs NTR06B8250BTR1KF |
CAR0603825OHMS0.1%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 825ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | SF06W8250BALQ vs CAR0603825OHMS0.1%10PPM |
AR03BPC6C5Y8250N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 825ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | SF06W8250BALQ vs AR03BPC6C5Y8250N |
AR03APC6Y8250N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 825ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | SF06W8250BALQ vs AR03APC6Y8250N |
AR0603825R+-0.05%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 825ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, 0603, | SF06W8250BALQ vs AR0603825R+-0.05%TCR10 |
UPTF0603-16W-N-8250BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 825ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SF06W8250BALQ vs UPTF0603-16W-N-8250BT-1K |
UPTF0603-16W-N-8250BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 825ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SF06W8250BALQ vs UPTF0603-16W-N-8250BT |