Part Details for SF06W7412ATLQ by Walsin Technology Corporation
Overview of SF06W7412ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06W7412ATLQ
SF06W7412ATLQ CAD Models
SF06W7412ATLQ Part Data Attributes
|
SF06W7412ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06W7412ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 74100ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 74100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF06W7412ATLQ
This table gives cross-reference parts and alternative options found for SF06W7412ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06W7412ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR060374.1KOHMS0.05%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 74100ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | SF06W7412ATLQ vs CAR060374.1KOHMS0.05%10PPM |
AR060374K1+-0.1%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 74100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SF06W7412ATLQ vs AR060374K1+-0.1%TCR10 |
RN73C1JTD7412A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 74100ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SF06W7412ATLQ vs RN73C1JTD7412A |
NTR06B7412BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 74100ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | SF06W7412ATLQ vs NTR06B7412BTR1KF |
UPTF0603-16W-N-7412BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 74100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SF06W7412ATLQ vs UPTF0603-16W-N-7412BT-1K |
AR03APC6Y7412N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 74100ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | SF06W7412ATLQ vs AR03APC6Y7412N |
NTR06A7412BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 74100ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | SF06W7412ATLQ vs NTR06A7412BTR1KF |
SF06W7412BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 74100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SF06W7412ATLQ vs SF06W7412BALQ |
UPTF0603-16W-N-7412BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 74100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SF06W7412ATLQ vs UPTF0603-16W-N-7412BT |
AR03BPC6C5Y7412N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 74100ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | SF06W7412ATLQ vs AR03BPC6C5Y7412N |