Part Details for SF06W7152BTLQ by Walsin Technology Corporation
Overview of SF06W7152BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06W7152BTLQ
SF06W7152BTLQ CAD Models
SF06W7152BTLQ Part Data Attributes
|
SF06W7152BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06W7152BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 71500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF06W7152BTLQ
This table gives cross-reference parts and alternative options found for SF06W7152BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06W7152BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC6C6Y7152N | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06W7152BTLQ vs AR03BTRC6C6Y7152N |
AR03BPC6C5Y7152 | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06W7152BTLQ vs AR03BPC6C5Y7152 |
AR03ATBY7152N | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | SF06W7152BTLQ vs AR03ATBY7152N |
NTR06A7152BTRF | Fixed Resistor, Thin Film, 0.063W, 71500ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06W7152BTLQ vs NTR06A7152BTRF |
RN73C1JTD7152A | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06W7152BTLQ vs RN73C1JTD7152A |
RN73C1J71K5ATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 71500ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | SF06W7152BTLQ vs RN73C1J71K5ATDG |
RN73C1J71K5BTD | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 71500ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | SF06W7152BTLQ vs RN73C1J71K5BTD |
RV060310PPM71K50.1%BTRR1016 | Fixed Resistor, Thin Film, 0.125W, 71500ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | SF06W7152BTLQ vs RV060310PPM71K50.1%BTRR1016 |
AR03ABBY7152 | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06W7152BTLQ vs AR03ABBY7152 |
AR03BTRC6C6Y7152 | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06W7152BTLQ vs AR03BTRC6C6Y7152 |