Part Details for SF06W6122DTLQ by Walsin Technology Corporation
Overview of SF06W6122DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06W6122DTLQ
SF06W6122DTLQ CAD Models
SF06W6122DTLQ Part Data Attributes
|
SF06W6122DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06W6122DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 61200ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 61200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SF06W6122DTLQ
This table gives cross-reference parts and alternative options found for SF06W6122DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06W6122DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR060361K2+-0.5%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 61200ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, 0603, | SF06W6122DTLQ vs AR060361K2+-0.5%TCR10 |
RV060310PPM61K20.5%BTR | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 61200ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | SF06W6122DTLQ vs RV060310PPM61K20.5%BTR |
RN73C1JB6122D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 61200ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SF06W6122DTLQ vs RN73C1JB6122D |
RV0603Y6122DG | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.5 %, 10 ppm, 61200 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SF06W6122DTLQ vs RV0603Y6122DG |
UPTF0603-16W-N-6122DT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 61200ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SF06W6122DTLQ vs UPTF0603-16W-N-6122DT-1K |
PCF-W0603LF-12-6122-D-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 61200ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | SF06W6122DTLQ vs PCF-W0603LF-12-6122-D-P-LT |
NTR06D6122BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 61200ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | SF06W6122DTLQ vs NTR06D6122BTR1KF |