Part Details for SF06W4302CTL by Walsin Technology Corporation
Overview of SF06W4302CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06W4302CTL
SF06W4302CTL CAD Models
SF06W4302CTL Part Data Attributes
|
SF06W4302CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06W4302CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF06W4302CTL
This table gives cross-reference parts and alternative options found for SF06W4302CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06W4302CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0603-CW-4302ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SF06W4302CTL vs CRT0603-CW-4302ELF |
RN731JLTDD4302C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 43000ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SF06W4302CTL vs RN731JLTDD4302C10 |
RT0603CRB0743K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603 | SF06W4302CTL vs RT0603CRB0743K |
PRC0603TTC10Y43K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 43000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | SF06W4302CTL vs PRC0603TTC10Y43K+-0.25% |
PRC0603TC10X43K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | SF06W4302CTL vs PRC0603TC10X43K+-0.25% |
WF06W4302CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SF06W4302CTL vs WF06W4302CALQ |
RT0603CRB1343K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | SF06W4302CTL vs RT0603CRB1343K |
AR03CBBX4302N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | SF06W4302CTL vs AR03CBBX4302N |
NTRH06C4302BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | SF06W4302CTL vs NTRH06C4302BTRF |
RN731JLTD4302C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 43000ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SF06W4302CTL vs RN731JLTD4302C10 |