Part Details for SF06W2802ATL by Walsin Technology Corporation
Overview of SF06W2802ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06W2802ATL
SF06W2802ATL CAD Models
SF06W2802ATL Part Data Attributes
|
SF06W2802ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06W2802ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF06W2802ATL
This table gives cross-reference parts and alternative options found for SF06W2802ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06W2802ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-2802-AT10W | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | SF06W2802ATL vs BLU0603P-2802-AT10W |
RNCF0603BTT28K0 | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06W2802ATL vs RNCF0603BTT28K0 |
AMF060328K0.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | SF06W2802ATL vs AMF060328K0.05%10PPM/KKS |
BLU0603-2802-BB10W | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | SF06W2802ATL vs BLU0603-2802-BB10W |
P0603Y2802BNT | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06W2802ATL vs P0603Y2802BNT |
PRC0603TTC10Y28K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 28000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | SF06W2802ATL vs PRC0603TTC10Y28K+-0.05% |
AMF060328K0.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | SF06W2802ATL vs AMF060328K0.05%10PPM/KNP20 |
P0603Y2802WN | RESISTOR, THIN FILM, 0.125 W, 0.05 %, 10 ppm, 28000 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sfernice | SF06W2802ATL vs P0603Y2802WN |
RBP06BTK2802 | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | SF06W2802ATL vs RBP06BTK2802 |
NTRH06A2802BTRF | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | SF06W2802ATL vs NTRH06A2802BTRF |