SF06W1642DALQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 16400ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP

Overview of SF06W1642DALQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF06W1642DALQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF06W1642DALQ by Walsin Technology Corporation

SF06W1642DALQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
16400 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. SF06W1642DALQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 16400ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for SF06W1642DALQ

This table gives cross-reference parts and alternative options found for SF06W1642DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06W1642DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR060316K4+-0.5%TCR10 Fixed Resistor, Thin Film, 0.0625W, 16400ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, 0603, SRT Resistor Technology Gmbh SF06W1642DALQ vs AR060316K4+-0.5%TCR10
UPTF0603-16W-N-1642DT Fixed Resistor, Thin Film, 0.063W, 16400ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD SF06W1642DALQ vs UPTF0603-16W-N-1642DT
SF06W1642DTLQ Fixed Resistor, Thin Film, 0.1W, 16400ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06W1642DALQ vs SF06W1642DTLQ
CAR060316.4KOHMS0.5%10PPM Fixed Resistor, Thin Film, 0.0625W, 16400ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, Riedon SF06W1642DALQ vs CAR060316.4KOHMS0.5%10PPM
RN73C1JTD1642D Fixed Resistor, Thin Film, 0.0625W, 16400ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation SF06W1642DALQ vs RN73C1JTD1642D
RN73C1JB1642D Fixed Resistor, Thin Film, 0.0625W, 16400ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation SF06W1642DALQ vs RN73C1JB1642D
PCF-W0603LF-12-1642-D-P-LT Fixed Resistor, Thin Film, 0.0625W, 16400ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, TT Electronics Resistors SF06W1642DALQ vs PCF-W0603LF-12-1642-D-P-LT
NTR06D1642BTRF Fixed Resistor, Thin Film, 0.063W, 16400ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp SF06W1642DALQ vs NTR06D1642BTRF
UPTF0603-16W-N-1642DT-1K Fixed Resistor, Thin Film, 0.063W, 16400ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD SF06W1642DALQ vs UPTF0603-16W-N-1642DT-1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF06W1642DALQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF06W1642DALQ by Walsin Technology Corporation

  • Please alert me when SF06W1642DALQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF06W1642DALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06W1642DALQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF06W1642DALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06W1642DALQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06W1642DALQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: