Part Details for SF06U9R31FTLQ by Walsin Technology Corporation
Overview of SF06U9R31FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U9R31FTLQ
SF06U9R31FTLQ CAD Models
SF06U9R31FTLQ Part Data Attributes
|
SF06U9R31FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U9R31FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 9.31ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9.31 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SF06U9R31FTLQ
This table gives cross-reference parts and alternative options found for SF06U9R31FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U9R31FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0603F9R31E | Fixed Resistor, Thin Film, 0.063W, 9.31ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06U9R31FTLQ vs CPF0603F9R31E |
CAR06039.31OHMS1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 9.31ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | SF06U9R31FTLQ vs CAR06039.31OHMS1%25PPM |
RT0603F9R3125PPM | Fixed Resistor, Thin Film, 0.0625W, 9.31ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | SF06U9R31FTLQ vs RT0603F9R3125PPM |
AR03FBC9R31 | Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF06U9R31FTLQ vs AR03FBC9R31 |
SF06U9R31FALQ | Fixed Resistor, Thin Film, 0.0625W, 9.31ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U9R31FTLQ vs SF06U9R31FALQ |
CPF0603F9R31E1 | Fixed Resistor, Thin Film, 0.063W, 9.31ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06U9R31FTLQ vs CPF0603F9R31E1 |
AR06039R31+-1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 9.31ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06U9R31FTLQ vs AR06039R31+-1%TCR25 |
RN73F1JTD9R31F | Fixed Resistor, Thin Film, 0.0625W, 9.31ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06U9R31FTLQ vs RN73F1JTD9R31F |
TFCR0603-16W-E-9R31FT | Fixed Resistor, Thin Film, 0.063W, 9.31ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SF06U9R31FTLQ vs TFCR0603-16W-E-9R31FT |
NTR06F9R31CTRF | Fixed Resistor, Thin Film, 0.063W, 9.31ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06U9R31FTLQ vs NTR06F9R31CTRF |