Part Details for SF06U8561BTLQ by Walsin Technology Corporation
Overview of SF06U8561BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U8561BTLQ
SF06U8561BTLQ CAD Models
SF06U8561BTLQ Part Data Attributes
|
SF06U8561BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U8561BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF06U8561BTLQ
This table gives cross-reference parts and alternative options found for SF06U8561BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U8561BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN06A8561CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | SF06U8561BTLQ vs RN06A8561CT1-25 |
WF06U8561BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SF06U8561BTLQ vs WF06U8561BALQ |
AR03APC3Y8561 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | SF06U8561BTLQ vs AR03APC3Y8561 |
AR03BPC3X8561 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | SF06U8561BTLQ vs AR03BPC3X8561 |
AR03ATC8561 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | SF06U8561BTLQ vs AR03ATC8561 |
TFCR0603-16W-E-8561BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 8560ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SF06U8561BTLQ vs TFCR0603-16W-E-8561BT |
WF06U8561ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SF06U8561BTLQ vs WF06U8561ATLQ |
AR06038K56+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SF06U8561BTLQ vs AR06038K56+-0.05%TCR25 |
AR03BTRC3Y8561N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | SF06U8561BTLQ vs AR03BTRC3Y8561N |
WF06U8561BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8560ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SF06U8561BTLQ vs WF06U8561BTLQ |