Part Details for SF06U6491ATLQ by Walsin Technology Corporation
Overview of SF06U6491ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U6491ATLQ
SF06U6491ATLQ CAD Models
SF06U6491ATLQ Part Data Attributes
|
SF06U6491ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U6491ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 6490ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF06U6491ATLQ
This table gives cross-reference parts and alternative options found for SF06U6491ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U6491ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTC6491 | Fixed Resistor, Thin Film, 0.25W, 6490ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF06U6491ATLQ vs AR03BTC6491 |
NTRA06A6491CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 6490ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06U6491ATLQ vs NTRA06A6491CTR1KQYF |
WF06U6491ATLQ | Fixed Resistor, Thin Film, 0.0625W, 6490ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U6491ATLQ vs WF06U6491ATLQ |
AR03ATRC3Y6491 | Fixed Resistor, Thin Film, 0.0625W, 6490ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U6491ATLQ vs AR03ATRC3Y6491 |
AR06036K49+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 6490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06U6491ATLQ vs AR06036K49+-0.1%TCR25 |
RV060325PPM6K490.1%GTRR1016 | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | SF06U6491ATLQ vs RV060325PPM6K490.1%GTRR1016 |
AR06036K49+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 6490ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06U6491ATLQ vs AR06036K49+-0.05%TCR25 |
CPF0603B6K49E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 6490ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | SF06U6491ATLQ vs CPF0603B6K49E |
AS73F1JT6491B | Fixed Resistor, Thin Film, 0.0625W, 6490ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06U6491ATLQ vs AS73F1JT6491B |
NTRA06B6491CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 6490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06U6491ATLQ vs NTRA06B6491CTR1KQYF |