Part Details for SF06U5690DTLQ by Walsin Technology Corporation
Overview of SF06U5690DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U5690DTLQ
SF06U5690DTLQ CAD Models
SF06U5690DTLQ Part Data Attributes
|
SF06U5690DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U5690DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 569 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SF06U5690DTLQ
This table gives cross-reference parts and alternative options found for SF06U5690DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U5690DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DTRC3Y5690 | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U5690DTLQ vs AR03DTRC3Y5690 |
WF06U5690DVLQ | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U5690DTLQ vs WF06U5690DVLQ |
RV0603E5690DB | RESISTOR, THIN FILM, 0.125 W, 0.5 %, 25 ppm, 569 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | SF06U5690DTLQ vs RV0603E5690DB |
AR03DPC3Y5690N | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U5690DTLQ vs AR03DPC3Y5690N |
AS73F1JB5690D | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06U5690DTLQ vs AS73F1JB5690D |
AR0603569R+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06U5690DTLQ vs AR0603569R+-0.5%TCR25 |
WF06U5690DALQ | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U5690DTLQ vs WF06U5690DALQ |
RN06D5690CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U5690DTLQ vs RN06D5690CT1-25 |
AR03DTRC3X5690 | Fixed Resistor, Thin Film, 0.1W, 569ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U5690DTLQ vs AR03DTRC3X5690 |
PCF-W0603LF-03-5690-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SF06U5690DTLQ vs PCF-W0603LF-03-5690-D-P-LT |