Part Details for SF06U5113CTLQ by Walsin Technology Corporation
Overview of SF06U5113CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U5113CTLQ
SF06U5113CTLQ CAD Models
SF06U5113CTLQ Part Data Attributes
|
SF06U5113CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U5113CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 511000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF06U5113CTLQ
This table gives cross-reference parts and alternative options found for SF06U5113CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U5113CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC0325C5113ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 511000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | SF06U5113CTLQ vs TC0325C5113ECE |
AR03CPC3Y5113N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 511000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | SF06U5113CTLQ vs AR03CPC3Y5113N |
TFCR0603-16W-E-5113CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 511000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SF06U5113CTLQ vs TFCR0603-16W-E-5113CT |
RN06C5113CT5-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 511000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | SF06U5113CTLQ vs RN06C5113CT5-25 |
RN06C5113CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 511000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | SF06U5113CTLQ vs RN06C5113CT1-25 |
RN73F1J5113C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 511000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | SF06U5113CTLQ vs RN73F1J5113C |
TFCR0603-10W-E-5113CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SF06U5113CTLQ vs TFCR0603-10W-E-5113CT |
TC0325C5113TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 511000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | SF06U5113CTLQ vs TC0325C5113TCE |
RT0603C511325PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 511000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | SF06U5113CTLQ vs RT0603C511325PPM |
AR03CTC5113N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 511000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | SF06U5113CTLQ vs AR03CTC5113N |