Part Details for SF06U42R7CTLQ by Walsin Technology Corporation
Overview of SF06U42R7CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U42R7CTLQ
SF06U42R7CTLQ CAD Models
SF06U42R7CTLQ Part Data Attributes
|
SF06U42R7CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U42R7CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 42.7ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 42.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF06U42R7CTLQ
This table gives cross-reference parts and alternative options found for SF06U42R7CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U42R7CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTRC3Y42R7 | Fixed Resistor, Thin Film, 0.0625W, 42.7ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U42R7CTLQ vs AR03CTRC3Y42R7 |
AR03CTRC3Y42R7N | Fixed Resistor, Thin Film, 0.0625W, 42.7ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U42R7CTLQ vs AR03CTRC3Y42R7N |
AR03CTRC3X42R7N | Fixed Resistor, Thin Film, 0.1W, 42.7ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U42R7CTLQ vs AR03CTRC3X42R7N |
PCF-W0603LF-03-42R7-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 42.7ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SF06U42R7CTLQ vs PCF-W0603LF-03-42R7-C-P-LT |
RN06C42R7CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 42.7ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U42R7CTLQ vs RN06C42R7CT1-25 |
RN73F1JB42R7C | Fixed Resistor, Thin Film, 0.0625W, 42.7ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06U42R7CTLQ vs RN73F1JB42R7C |
WF06U42R7CTLQ | Fixed Resistor, Thin Film, 0.0625W, 42.7ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U42R7CTLQ vs WF06U42R7CTLQ |
SF06U42R7CALQ | Fixed Resistor, Thin Film, 0.0625W, 42.7ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U42R7CTLQ vs SF06U42R7CALQ |
AR03CPC3Y42R7 | Fixed Resistor, Thin Film, 0.0625W, 42.7ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U42R7CTLQ vs AR03CPC3Y42R7 |
WF06U42R7CALQ | Fixed Resistor, Thin Film, 0.0625W, 42.7ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U42R7CTLQ vs WF06U42R7CALQ |