Part Details for SF06U3610CALQ by Walsin Technology Corporation
Overview of SF06U3610CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U3610CALQ
SF06U3610CALQ CAD Models
SF06U3610CALQ Part Data Attributes
|
SF06U3610CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U3610CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 361ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 361 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF06U3610CALQ
This table gives cross-reference parts and alternative options found for SF06U3610CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U3610CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06C3610CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 361ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U3610CALQ vs RN06C3610CT5-25 |
RN73F1J3610C | Fixed Resistor, Thin Film, 0.0625W, 361ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06U3610CALQ vs RN73F1J3610C |
NTRA06C3610CTRQYF | Fixed Resistor, Thin Film, 0.063W, 361ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06U3610CALQ vs NTRA06C3610CTRQYF |
AR03CPC3X3610N | Fixed Resistor, Thin Film, 0.1W, 361ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U3610CALQ vs AR03CPC3X3610N |
AR0603361R+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 361ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06U3610CALQ vs AR0603361R+-0.25%TCR25 |
AR03CTRC3Y3610 | Fixed Resistor, Thin Film, 0.0625W, 361ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U3610CALQ vs AR03CTRC3Y3610 |
TFCR0603-10W-E-3610CT | Fixed Resistor, Thin Film, 0.1W, 361ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SF06U3610CALQ vs TFCR0603-10W-E-3610CT |
AR03CBC3610 | Fixed Resistor, Thin Film, 0.0625W, 361ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | SF06U3610CALQ vs AR03CBC3610 |
AR03CPC3X3610 | Fixed Resistor, Thin Film, 0.1W, 361ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U3610CALQ vs AR03CPC3X3610 |
WF06U3610CALQ | Fixed Resistor, Thin Film, 0.0625W, 361ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U3610CALQ vs WF06U3610CALQ |