SF06U1212CALQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of SF06U1212CALQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF06U1212CALQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF06U1212CALQ by Walsin Technology Corporation

SF06U1212CALQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
ANTI-SULFUR; HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
12100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
50 V
Want to compare parts?
  1. SF06U1212CALQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for SF06U1212CALQ

This table gives cross-reference parts and alternative options found for SF06U1212CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U1212CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR03CPC3Y1212 Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd SF06U1212CALQ vs AR03CPC3Y1212
TC0325C1212T4E Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd SF06U1212CALQ vs TC0325C1212T4E
WF06U1212CVLQ Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06U1212CALQ vs WF06U1212CVLQ
AR03CTRC3X1212 Fixed Resistor, Thin Film, 0.1W, 12100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd SF06U1212CALQ vs AR03CTRC3X1212
RT0603C121225PPM Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Synton-Tech Corp SF06U1212CALQ vs RT0603C121225PPM
RN73F1J1212C Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation SF06U1212CALQ vs RN73F1J1212C
CAR060312.1KOHMS0.25%25PPM Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Riedon SF06U1212CALQ vs CAR060312.1KOHMS0.25%25PPM
TC0325C1212ECE Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd SF06U1212CALQ vs TC0325C1212ECE
RN73F1JTD1212C Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation SF06U1212CALQ vs RN73F1JTD1212C
RN73F1JB1212C Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation SF06U1212CALQ vs RN73F1JB1212C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF06U1212CALQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF06U1212CALQ by Walsin Technology Corporation

  • Please alert me when SF06U1212CALQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SF06U1212CALQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06U1212CALQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SF06U1212CALQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06U1212CALQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06U1212CALQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: