Part Details for SF06U1142CTLQ by Walsin Technology Corporation
Overview of SF06U1142CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U1142CTLQ
SF06U1142CTLQ CAD Models
SF06U1142CTLQ Part Data Attributes
|
SF06U1142CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U1142CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF06U1142CTLQ
This table gives cross-reference parts and alternative options found for SF06U1142CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U1142CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CPC3Y1142 | Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U1142CTLQ vs AR03CPC3Y1142 |
RN73F1JB1142C | Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06U1142CTLQ vs RN73F1JB1142C |
RNCS0603CKE11K4 | Fixed Resistor, Thin Film, 0.063W, 11400ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06U1142CTLQ vs RNCS0603CKE11K4 |
RN06C1142CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U1142CTLQ vs RN06C1142CT1-25 |
RN06C1142CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U1142CTLQ vs RN06C1142CT5-25 |
AR03CBC1142N | Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | SF06U1142CTLQ vs AR03CBC1142N |
TFCR0603-10W-E-1142CT | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SF06U1142CTLQ vs TFCR0603-10W-E-1142CT |
WF06U1142CTLQ | Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U1142CTLQ vs WF06U1142CTLQ |
AR03CPC3X1142 | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U1142CTLQ vs AR03CPC3X1142 |
TFCR0603-16W-E-1142CT | Fixed Resistor, Thin Film, 0.063W, 11400ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SF06U1142CTLQ vs TFCR0603-16W-E-1142CT |