Part Details for SF06U10R5AALQ by Walsin Technology Corporation
Overview of SF06U10R5AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U10R5AALQ
SF06U10R5AALQ CAD Models
SF06U10R5AALQ Part Data Attributes
|
SF06U10R5AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U10R5AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 10.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF06U10R5AALQ
This table gives cross-reference parts and alternative options found for SF06U10R5AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U10R5AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BPC3X10R5N | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U10R5AALQ vs AR03BPC3X10R5N |
SF06U10R5BTLQ | Fixed Resistor, Thin Film, 0.0625W, 10.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U10R5AALQ vs SF06U10R5BTLQ |
RN06B10R5CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 10.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U10R5AALQ vs RN06B10R5CT5-25 |
RN73F1J10R5A | Fixed Resistor, Thin Film, 0.0625W, 10.5ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06U10R5AALQ vs RN73F1J10R5A |
CAR060310.5OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 10.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | SF06U10R5AALQ vs CAR060310.5OHMS0.1%25PPM |
WF06U10R5AALQ | Fixed Resistor, Thin Film, 0.0625W, 10.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U10R5AALQ vs WF06U10R5AALQ |
AR060310R5+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 10.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06U10R5AALQ vs AR060310R5+-0.1%TCR25 |
TC0325A105JECE | Fixed Resistor, Thin Film, 0.0625W, 10.5ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U10R5AALQ vs TC0325A105JECE |
AR03BTRC3Y10R5N | Fixed Resistor, Thin Film, 0.0625W, 10.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U10R5AALQ vs AR03BTRC3Y10R5N |
AR03APC3Y10R5 | Fixed Resistor, Thin Film, 0.0625W, 10.5ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U10R5AALQ vs AR03APC3Y10R5 |