Part Details for SF06T8350DALQ by Walsin Technology Corporation
Overview of SF06T8350DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06T8350DALQ
SF06T8350DALQ CAD Models
SF06T8350DALQ Part Data Attributes
|
SF06T8350DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06T8350DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 835ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 835 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SF06T8350DALQ
This table gives cross-reference parts and alternative options found for SF06T8350DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06T8350DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06T8350DTL | Fixed Resistor, Thin Film, 0.0625W, 835ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06T8350DALQ vs SF06T8350DTL |
AS73G1JT8350D | Fixed Resistor, Thin Film, 0.0625W, 835ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06T8350DALQ vs AS73G1JT8350D |
AR03DTRC2Y8350 | Fixed Resistor, Thin Film, 0.0625W, 835ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T8350DALQ vs AR03DTRC2Y8350 |
AR03DPC2X8350 | Fixed Resistor, Thin Film, 0.1W, 835ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T8350DALQ vs AR03DPC2X8350 |
AR03DPC2X8350N | Fixed Resistor, Thin Film, 0.1W, 835ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T8350DALQ vs AR03DPC2X8350N |
SF06T8350DTLQ | Fixed Resistor, Thin Film, 0.0625W, 835ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06T8350DALQ vs SF06T8350DTLQ |
CAR0603835OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 835ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | SF06T8350DALQ vs CAR0603835OHMS0.5%50PPM |
AR03DPC2Y8350N | Fixed Resistor, Thin Film, 0.0625W, 835ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T8350DALQ vs AR03DPC2Y8350N |
AR03DBD8350N | Fixed Resistor, Thin Film, 0.0625W, 835ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | SF06T8350DALQ vs AR03DBD8350N |
AR03DTD8350N | Fixed Resistor, Thin Film, 0.0625W, 835ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | SF06T8350DALQ vs AR03DTD8350N |