Part Details for SF06T80R6FTLQ by Walsin Technology Corporation
Overview of SF06T80R6FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06T80R6FTLQ
SF06T80R6FTLQ CAD Models
SF06T80R6FTLQ Part Data Attributes
|
SF06T80R6FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06T80R6FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SF06T80R6FTLQ
This table gives cross-reference parts and alternative options found for SF06T80R6FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06T80R6FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T80R6FVLQ | Fixed Resistor, Thin Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06T80R6FTLQ vs WF06T80R6FVLQ |
RN73G1JTD80R6F | Fixed Resistor, Thin Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06T80R6FTLQ vs RN73G1JTD80R6F |
SF06T80R6FALQ | Fixed Resistor, Thin Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06T80R6FTLQ vs SF06T80R6FALQ |
WF06T80R6FTLQ | Fixed Resistor, Thin Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06T80R6FTLQ vs WF06T80R6FTLQ |
AS73G1JB80R6F | Fixed Resistor, Thin Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06T80R6FTLQ vs AS73G1JB80R6F |
TC0350F806JT5E | Fixed Resistor, Thin Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06T80R6FTLQ vs TC0350F806JT5E |
CAR060380.6OHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | SF06T80R6FTLQ vs CAR060380.6OHMS1%50PPM |
TC0350F806JT4E | Fixed Resistor, Thin Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06T80R6FTLQ vs TC0350F806JT4E |
CPF0603F80R6C1 | Fixed Resistor, Thin Film, 0.063W, 80.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06T80R6FTLQ vs CPF0603F80R6C1 |
RN73G1JB80R6F | Fixed Resistor, Thin Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06T80R6FTLQ vs RN73G1JB80R6F |