Part Details for SF06T6801FTLQ by Walsin Technology Corporation
Overview of SF06T6801FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06T6801FTLQ
SF06T6801FTLQ CAD Models
SF06T6801FTLQ Part Data Attributes
|
SF06T6801FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06T6801FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 6800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SF06T6801FTLQ
This table gives cross-reference parts and alternative options found for SF06T6801FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06T6801FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06F6801DTRF | Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06T6801FTLQ vs NTR06F6801DTRF |
TFCR0603-10W-C-6801FT | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | SF06T6801FTLQ vs TFCR0603-10W-C-6801FT |
CPF0603F6K8C | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 6800ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | SF06T6801FTLQ vs CPF0603F6K8C |
AR03FBD6801N | Fixed Resistor, Thin Film, 0.0625W, 6800ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | SF06T6801FTLQ vs AR03FBD6801N |
TFCR0603-16W-C-6801FT | Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | SF06T6801FTLQ vs TFCR0603-16W-C-6801FT |
SF06T6801FALQ | Fixed Resistor, Thin Film, 0.0625W, 6800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06T6801FTLQ vs SF06T6801FALQ |
RN73G1JTD6801F | Fixed Resistor, Thin Film, 0.0625W, 6800ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06T6801FTLQ vs RN73G1JTD6801F |
WF06T6801FTLQ | Fixed Resistor, Thin Film, 0.0625W, 6800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06T6801FTLQ vs WF06T6801FTLQ |
NTRA06F6801DTRQYF | Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06T6801FTLQ vs NTRA06F6801DTRQYF |
NTR06F6801DTR1KF | Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | SF06T6801FTLQ vs NTR06F6801DTR1KF |