Part Details for SF06T4172ATL by Walsin Technology Corporation
Overview of SF06T4172ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06T4172ATL
SF06T4172ATL CAD Models
SF06T4172ATL Part Data Attributes
|
SF06T4172ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06T4172ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 41700ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 41700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF06T4172ATL
This table gives cross-reference parts and alternative options found for SF06T4172ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06T4172ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR060341K7+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 41700ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06T4172ATL vs AR060341K7+-0.1%TCR50 |
AS73G1JT4172B | Fixed Resistor, Thin Film, 0.0625W, 41700ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06T4172ATL vs AS73G1JT4172B |
AR060341K7+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 41700ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06T4172ATL vs AR060341K7+-0.05%TCR50 |
CAR060341.7KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 41700ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | SF06T4172ATL vs CAR060341.7KOHMS0.1%50PPM |
RN73G1JB4172A | Fixed Resistor, Thin Film, 0.0625W, 41700ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06T4172ATL vs RN73G1JB4172A |
AR03BTRC2X4172N | Fixed Resistor, Thin Film, 0.1W, 41700ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T4172ATL vs AR03BTRC2X4172N |
CAR060341.7KOHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.0625W, 41700ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | SF06T4172ATL vs CAR060341.7KOHMS0.05%50PPM |
RN73G1J4172A | Fixed Resistor, Thin Film, 0.0625W, 41700ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06T4172ATL vs RN73G1J4172A |
SF06T4172BALQ | Fixed Resistor, Thin Film, 0.0625W, 41700ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06T4172ATL vs SF06T4172BALQ |
AR03BTRC2Y4172 | Fixed Resistor, Thin Film, 0.0625W, 41700ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T4172ATL vs AR03BTRC2Y4172 |