Part Details for SF06T3973DTL by Walsin Technology Corporation
Overview of SF06T3973DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06T3973DTL
SF06T3973DTL CAD Models
SF06T3973DTL Part Data Attributes
|
SF06T3973DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06T3973DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 397000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 397000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SF06T3973DTL
This table gives cross-reference parts and alternative options found for SF06T3973DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06T3973DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03DTRC2Y3973 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 397000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | SF06T3973DTL vs AR03DTRC2Y3973 |
AR0603397K+-0.5%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 397000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SF06T3973DTL vs AR0603397K+-0.5%TCR50 |
NTR06D3973DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 397000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SF06T3973DTL vs NTR06D3973DTRF |
AR03DTD3973N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 397000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | SF06T3973DTL vs AR03DTD3973N |
AR03DTD3973 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 397000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | SF06T3973DTL vs AR03DTD3973 |
AR03DTRC2Y3973N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 397000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | SF06T3973DTL vs AR03DTRC2Y3973N |
RN06D3973CT1-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 397000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | SF06T3973DTL vs RN06D3973CT1-50 |
NTR06D3973DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 397000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | SF06T3973DTL vs NTR06D3973DTR1KF |
RN73G1J3973D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 397000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SF06T3973DTL vs RN73G1J3973D |
AR03DPC2Y3973N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 397000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | SF06T3973DTL vs AR03DPC2Y3973N |