Part Details for SF06T3243CTLQ by Walsin Technology Corporation
Overview of SF06T3243CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06T3243CTLQ
SF06T3243CTLQ CAD Models
SF06T3243CTLQ Part Data Attributes
|
SF06T3243CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06T3243CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 324000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF06T3243CTLQ
This table gives cross-reference parts and alternative options found for SF06T3243CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06T3243CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTD3243 | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF06T3243CTLQ vs AR03CTD3243 |
TFCR0603-16W-C-3243CT | Fixed Resistor, Thin Film, 0.063W, 324000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SF06T3243CTLQ vs TFCR0603-16W-C-3243CT |
TC0350C3243T4E | Fixed Resistor, Thin Film, 0.0625W, 324000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06T3243CTLQ vs TC0350C3243T4E |
TC0350C3243E5E | Fixed Resistor, Thin Film, 0.0625W, 324000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06T3243CTLQ vs TC0350C3243E5E |
AR03CTRC2Y3243N | Fixed Resistor, Thin Film, 0.0625W, 324000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T3243CTLQ vs AR03CTRC2Y3243N |
AR03CPC2Y3243 | Fixed Resistor, Thin Film, 0.0625W, 324000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T3243CTLQ vs AR03CPC2Y3243 |
RN73G1JB3243C | Fixed Resistor, Thin Film, 0.0625W, 324000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06T3243CTLQ vs RN73G1JB3243C |
WF06T3243CVLQ | Fixed Resistor, Thin Film, 0.0625W, 324000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06T3243CTLQ vs WF06T3243CVLQ |
NTR06C3243DTRF | Fixed Resistor, Thin Film, 0.063W, 324000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06T3243CTLQ vs NTR06C3243DTRF |
NTR06C3243DTR1KF | Fixed Resistor, Thin Film, 0.063W, 324000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | SF06T3243CTLQ vs NTR06C3243DTR1KF |