Part Details for SF06T2871BTLQ by Walsin Technology Corporation
Overview of SF06T2871BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06T2871BTLQ
SF06T2871BTLQ CAD Models
SF06T2871BTLQ Part Data Attributes
|
SF06T2871BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06T2871BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF06T2871BTLQ
This table gives cross-reference parts and alternative options found for SF06T2871BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06T2871BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T2871AVLQ | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06T2871BTLQ vs WF06T2871AVLQ |
CPF0603A2K87C1 | Fixed Resistor, Thin Film, 0.063W, 2870ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06T2871BTLQ vs CPF0603A2K87C1 |
ACPP06032K87B50PPM | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmite Mfg Co | SF06T2871BTLQ vs ACPP06032K87B50PPM |
SF06T2871AALQ | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06T2871BTLQ vs SF06T2871AALQ |
SF06T2871ATLQ | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06T2871BTLQ vs SF06T2871ATLQ |
AR03BPC2X2871 | Fixed Resistor, Thin Film, 0.1W, 2870ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T2871BTLQ vs AR03BPC2X2871 |
AR03BTRC2X2871N | Fixed Resistor, Thin Film, 0.1W, 2870ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T2871BTLQ vs AR03BTRC2X2871N |
AR03ATRC2Y2871 | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T2871BTLQ vs AR03ATRC2Y2871 |
AR03ATRC2Y2871N | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T2871BTLQ vs AR03ATRC2Y2871N |
CPF0603B2K87C | Fixed Resistor, Thin Film, 0.063W, 2870ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06T2871BTLQ vs CPF0603B2K87C |