Part Details for SF06T2773DTLQ by Walsin Technology Corporation
Overview of SF06T2773DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06T2773DTLQ
SF06T2773DTLQ CAD Models
SF06T2773DTLQ Part Data Attributes
|
SF06T2773DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06T2773DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 277000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 277000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SF06T2773DTLQ
This table gives cross-reference parts and alternative options found for SF06T2773DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06T2773DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-10W-C-2773DT | Fixed Resistor, Thin Film, 0.1W, 277000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SF06T2773DTLQ vs TFCR0603-10W-C-2773DT |
WF06T2773DTL | Fixed Resistor, Thin Film, 0.0625W, 277000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | SF06T2773DTLQ vs WF06T2773DTL |
NTRA06D2773DTRQYF | Fixed Resistor, Thin Film, 0.063W, 277000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06T2773DTLQ vs NTRA06D2773DTRQYF |
RN73G1JB2773D | Fixed Resistor, Thin Film, 0.0625W, 277000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06T2773DTLQ vs RN73G1JB2773D |
AR03DTRC2Y2773N | Fixed Resistor, Thin Film, 0.0625W, 277000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T2773DTLQ vs AR03DTRC2Y2773N |
AR03DPC2Y2773N | Fixed Resistor, Thin Film, 0.0625W, 277000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T2773DTLQ vs AR03DPC2Y2773N |
AR03DBD2773N | Fixed Resistor, Thin Film, 0.0625W, 277000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | SF06T2773DTLQ vs AR03DBD2773N |
AS73G1JB2773D | Fixed Resistor, Thin Film, 0.0625W, 277000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06T2773DTLQ vs AS73G1JB2773D |
AR03DTRC2X2773 | Fixed Resistor, Thin Film, 0.1W, 277000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T2773DTLQ vs AR03DTRC2X2773 |
AS73G1JT2773D | Fixed Resistor, Thin Film, 0.0625W, 277000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06T2773DTLQ vs AS73G1JT2773D |