Part Details for SF06T2293DALQ by Walsin Technology Corporation
Overview of SF06T2293DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06T2293DALQ
SF06T2293DALQ CAD Models
SF06T2293DALQ Part Data Attributes
|
SF06T2293DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06T2293DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 229000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 229000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SF06T2293DALQ
This table gives cross-reference parts and alternative options found for SF06T2293DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06T2293DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06D2293DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 229000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06T2293DALQ vs NTRA06D2293DTR1KQYF |
AR03DTRC2Y2293 | Fixed Resistor, Thin Film, 0.0625W, 229000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T2293DALQ vs AR03DTRC2Y2293 |
AR03DPC2Y2293 | Fixed Resistor, Thin Film, 0.0625W, 229000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T2293DALQ vs AR03DPC2Y2293 |
RN73G1J2293D | Fixed Resistor, Thin Film, 0.0625W, 229000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SF06T2293DALQ vs RN73G1J2293D |
RNCS0603DKC229K | Fixed Resistor, Thin Film, 0.063W, 229000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06T2293DALQ vs RNCS0603DKC229K |
RN73G1JTD2293D | Fixed Resistor, Thin Film, 0.0625W, 229000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SF06T2293DALQ vs RN73G1JTD2293D |
RN06D2293CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 229000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | SF06T2293DALQ vs RN06D2293CT1-50 |
NTRA06D2293DTRQYF | Fixed Resistor, Thin Film, 0.063W, 229000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06T2293DALQ vs NTRA06D2293DTRQYF |
AR03DTRC2X2293 | Fixed Resistor, Thin Film, 0.1W, 229000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T2293DALQ vs AR03DTRC2X2293 |
CAR0603229KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 229000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | SF06T2293DALQ vs CAR0603229KOHMS0.5%50PPM |