Part Details for SF06T1722CTL by Walsin Technology Corporation
Overview of SF06T1722CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06T1722CTL
SF06T1722CTL CAD Models
SF06T1722CTL Part Data Attributes
|
SF06T1722CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06T1722CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 17200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF06T1722CTL
This table gives cross-reference parts and alternative options found for SF06T1722CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06T1722CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CBD1722N | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | SF06T1722CTL vs AR03CBD1722N |
NTR06C1722DTRF | Fixed Resistor, Thin Film, 0.063W, 17200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06T1722CTL vs NTR06C1722DTRF |
WF06T1722CVLQ | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06T1722CTL vs WF06T1722CVLQ |
AR03CPC2X1722N | Fixed Resistor, Thin Film, 0.1W, 17200ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T1722CTL vs AR03CPC2X1722N |
NTRA06C1722DTRQYF | Fixed Resistor, Thin Film, 0.063W, 17200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06T1722CTL vs NTRA06C1722DTRQYF |
TFCR0603-16W-C-1722CT | Fixed Resistor, Thin Film, 0.063W, 17200ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SF06T1722CTL vs TFCR0603-16W-C-1722CT |
PCF-W0603LF-02-1722-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | SF06T1722CTL vs PCF-W0603LF-02-1722-C-P-LT |
NTR06C1722DTR1KF | Fixed Resistor, Thin Film, 0.063W, 17200ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | SF06T1722CTL vs NTR06C1722DTR1KF |
AR03CPC2Y1722N | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T1722CTL vs AR03CPC2Y1722N |
TFCR0603-10W-C-1722CT | Fixed Resistor, Thin Film, 0.1W, 17200ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SF06T1722CTL vs TFCR0603-10W-C-1722CT |