Part Details for SF06T1520CTL by Walsin Technology Corporation
Overview of SF06T1520CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06T1520CTL
SF06T1520CTL CAD Models
SF06T1520CTL Part Data Attributes
|
SF06T1520CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06T1520CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 152ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 152 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF06T1520CTL
This table gives cross-reference parts and alternative options found for SF06T1520CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06T1520CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CPC2X1520N | Fixed Resistor, Thin Film, 0.1W, 152ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T1520CTL vs AR03CPC2X1520N |
TFCR0603-10W-C-1520CT | Fixed Resistor, Thin Film, 0.1W, 152ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SF06T1520CTL vs TFCR0603-10W-C-1520CT |
AR03CTRC2Y1520 | Fixed Resistor, Thin Film, 0.0625W, 152ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T1520CTL vs AR03CTRC2Y1520 |
CAR0603152OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 152ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | SF06T1520CTL vs CAR0603152OHMS0.25%50PPM |
AR03CTRC2X1520N | Fixed Resistor, Thin Film, 0.1W, 152ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T1520CTL vs AR03CTRC2X1520N |
RNCS0603CTC152R | Fixed Resistor, Thin Film, 0.063W, 152ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06T1520CTL vs RNCS0603CTC152R |
AR03CPC2Y1520 | Fixed Resistor, Thin Film, 0.0625W, 152ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T1520CTL vs AR03CPC2Y1520 |
RNCS0603CKC152R | Fixed Resistor, Thin Film, 0.063W, 152ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06T1520CTL vs RNCS0603CKC152R |
RN73G1JTD1520C | Fixed Resistor, Thin Film, 0.0625W, 152ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06T1520CTL vs RN73G1JTD1520C |
AR03CBD1520N | Fixed Resistor, Thin Film, 0.0625W, 152ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | SF06T1520CTL vs AR03CBD1520N |